Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No7400, 20ML
Order Code3072034
Product RangeLOCTITE 7400
Technical Datasheet
83 In Stock
Need more?
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €50.260 |
10+ | €48.210 |
20+ | €42.190 |
Price for:Each
Minimum: 1
Multiple: 1
€50.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No7400, 20ML
Order Code3072034
Product RangeLOCTITE 7400
Technical Datasheet
Coating TypeVarnish
Coating ApplicationsElectronics
Dispensing MethodBottle
Coating ColourRed
Volume20ml
Weight-
Product RangeLOCTITE 7400
Product Overview
LOCTITE SF 7400 is a dark-red, solvent-based marking ink for use on electronic equipment. It is ideal for tamper-proofing adjustment points or marking components to indicate they have been set or tested. The product dries quickly and has excellent adhesion to a range of substrates. It has a service temperature range of -35 to +145°C and is available in a 20 ml pack size.
- Formulated for electronic applications
- Dries quickly
- Full drying time at an ambient temperature being 6 hours
- Ideal for tamper-proofing seals, secure trim pot settings & enable visual inspection of adjustments
- Supplied with 2 dispensing needles
Notes
Dark-red, solvent-based marking ink for use on electronic equipment. It is ideal for tamper-proofing adjustment points or marking components to indicate they have been set or tested.
Technical Specifications
Coating Type
Varnish
Dispensing Method
Bottle
Volume
20ml
Product Range
LOCTITE 7400
Coating Applications
Electronics
Coating Colour
Red
Weight
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
UN Hazard Code:1263