Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €98.220 |
5+ | €86.190 |
10+ | €82.810 |
Product Information
Product Overview
LOCTITE® LB 8012 is a black, metal-free anti-seize lubricant with MoS₂ and rust inhibitors in a brush top form. Formulated to protect assemblies during running-in periods. It contains 65% molybdenum disulphide for maximum lubricity. It is a heavy, black paste with unsurpassed lubricating qualities. Machine tool marks and other irregularities are reduced to a mirror-smooth finish by its lubricating action. LOCTITE® LB 8012 reduces friction on threaded fasteners, including bolts, nuts and studs. The low and uniform friction coefficient of 0.06 creates reliable assembly conditions. Lubricant stays in place through heat, load and vibration to ensure a trouble-free disassembly. This product is typically used in applications with an operating range of -29°C to +400°C.
- Resists high static loads
- MoS₂ paste insures maximum lubricity
- NLGI grade 1
- Temperature resistant to +400°C
- Anti-seize technology
- Provides smoother than new metal surfaces
Technical Specifications
Paste
-
-
Container
454g
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate