Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €36.720 |
10+ | €33.720 |
20+ | €32.400 |
Price for:Each
Minimum: 1
Multiple: 1
€36.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoEA 3425 A&B, 50ML
Order Code3438660
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourWhite / Yellow
CureRoom Temperature
Tensile Strength3900psi
Dispensing MethodCartridge
Volume50ml
Weight-
Product Range-
Product Overview
LOCTITE® EA 3425 is a 2-part, yellow/white, non-sag, general purpose epoxy adhesive paste for structural bonding providing high strength adhesion, high modulus and very good chemical resistance. It cures at room temperature and has a medium to long working life. It is a general purpose, non-sag adhesive which develops high strength on a wide range of substrates. The thixotropic properties enable this adhesive system to bond rough vertical surfaces made from metal, ceramic, rigid plastics or wood through gaps of up to 3mm.
- Multi-purpose adhesive
- Non-sag and thixotropic
- Suitable for a range of substrates
- Good choice for metals and large surface areas
- Fixture time of 240min, fixture time temperature of 22°C
- Mix ratio is 1:1 (by volume), 1350mPa.s (cP) brookfield viscosity (#7sp/20/rpm)
- Excellent for metals and large surfaces
- Epoxy technology and chemical type
- Two part - resin and hardener, thixotropic viscosity
- Mix ratio by weight is 100 : 100 (resin : hardener)
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
Adhesive Colour
White / Yellow
Tensile Strength
3900psi
Volume
50ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:2735