Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €80.000 |
10+ | €73.470 |
20+ | €70.590 |
Price for:Each
Minimum: 1
Multiple: 1
€80.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoEA 3471 A&B, 500G
Order Code3438664
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourGrey / Putty
CureRoom Temperature
Tensile Strength4040psi
Dispensing MethodContainer
Volume-
Weight500g
Product Range-
Product Overview
LOCTITE® EA 3471 is a 2-part, grey, non-sagging epoxy putty which is easy to apply with no need for heating or welding. Typical applications include repairing non-structural defects in castings, making jigs and fixtures, sealing vessels, tanks and valves, resurfacing worn air seals and filling cavitated areas. This product is typically used in applications with an operating range of -30 to +105°C.
- Cures to a metal like finish
- Superior adhesion on metal surfaces
- Bonds well to all metal substrates
- Will not sag or shrink
- Fixture time is 180min, fixture time temperature is 15°C
- Mix ratio by weight is 6.25 : 1, mix ratio by volume is 2.5 : 1 (resin : hardener)
- Shear strength is 20N/mm², work life time is 45min
- Epoxy technology and chemical type
- Rebuilds worn parts fast, limits downtime
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Container
Weight
500g
Adhesive Colour
Grey / Putty
Tensile Strength
4040psi
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1759