Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part NoF246, 50ML
Order Code1769542
Product RangeLOCTITE F246
Technical Datasheet
341 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €41.380 |
5+ | €38.000 |
10+ | €36.500 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€41.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoF246, 50ML
Order Code1769542
Product RangeLOCTITE F246
Technical Datasheet
Adhesive TypeModified Methacrylate
Adhesive ColourYellow
CureRoom Temperature
Tensile Strength-
Dispensing MethodTube
Volume50ml
Weight-
Product RangeLOCTITE F246
SVHCNo SVHC (25-Jun-2020)
Product Overview
Loctite F246 is a 2 part -'no-mix' adhesive which cures rapidly at room temperature. Its exceptional resistance to peel, fatigue and impact loads on a wide variety of surfaces, combined with excellent environmental durability and chemical resistance, make it ideal for applications demanding structural integrity. This outstanding performance can allow the adhesive to be used in place of rivets and/or welding thereby providing reduced assembly times, lighter structures and an improved aesthetic appearance.
- All-weather application
- Cold weather extrusion
- Bridges minor gaps in framing
- Helps reduce squeaky floors
- Strong adhesion to most building materials
- Light tan colour, thick paste appearance, 375,000cps viscosity
- Formaldehyde free- synthetic rubber and resin base
- 18 months from date of manufacture (unopened) shell life
Technical Specifications
Adhesive Type
Modified Methacrylate
Cure
Room Temperature
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Yellow
Tensile Strength
-
Volume
50ml
Product Range
LOCTITE F246
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.423
UN Hazard Code:1133