Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part NoGC 50 SAC305 T5 84V 62K
Order Code3410761
Also Known AsGC 50 SAC305 T5 84V 62K
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part NoGC 50 SAC305 T5 84V 62K
Order Code3410761
Also Known AsGC 50 SAC305 T5 84V 62K
Technical Datasheet
Flux TypeHalogen Free, No Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
Melting Temperature217°C
Weight - Metric100g
Weight - Imperial3.5oz
Product Range-
Product Overview
Loctite GC 50 solder paste is a halogen free, no-clean, Pb-free solder paste specially designed to provide enhanced stability when used in jetting and other dispensing applications.
- Provides added long-term stability over a wide range of temperature conditions
- Cpk <gt/>2.0 achievable with less than 50% tolerance
- High process capability for paste diameter targets of <lt/>300μm using jetting technology
- Optimized rheology suitable for solder paste jetting technology with process stability up to 28°C (82°F)
- Stable in ejector head for at least 1 week (up to 28°C/82°F)
- Suitable for use in time/pressure and auger pump dispensing systems
- Void-free packaging for improved process consistency and sustainability
- Stable at room temperature for enhanced sustainability
- Excellent soldering performance in air or in nitrogen
- Good resistance to graping in demanding reflow profiles
- IPC Class III voiding performance
- Post reflow residues readily removed with electronics industry solvents
- Compatible with Pb-free printing pastes in a solder additive process
- Eliminates the need for step-stencil or preforms
Technical Specifications
Flux Type
Halogen Free, No Clean
Melting Temperature
217°C
Weight - Imperial
3.5oz
SVHC
No SVHC (25-Jun-2020)
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
Weight - Metric
100g
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59349
UN Hazard Code:3077