Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.200 |
10+ | €11.200 |
50+ | €10.760 |
Product Information
Product Overview
The unique rubber-infused gel formula allows powerful bonds that are extremely precise even on flexible materials. Ideal for porous and vertical surfaces, and strong enough to withstand extreme conditions. The gel’s high strength non-drip formula then dries transparent to form invisible bonds that give a long lasting durability that is both weather and shock-resistant. For intricate, hard to reach spots, Loctite Power Flex Gel Control features an easy grip squeeze bottle and nozzle for precise applications. Recommended on Rubber, Leather, Wood, Metal, Porcelain, Paper and Plastic.
- Rubber infused gel formula for extra strong and flexible bonds
- Ideal on porous and vertical surfaces
- Water resistant
- Bonds in seconds
- Withstands heavy loads
- Dries transparent
- Easy to open, self-piercing and anti-clog cap
- Choice of applicators: convenient tube or easy grip control with longer nozzle
- Suitable for use on most surfaces
- Solvent free
Applications
Industrial
Notes
Loctite Power Flex is not suitable for bonding polypropylene, polyethylene, PTFE, silicone rubber or glass.
Technical Specifications
Thixotropic Gel
3g
Cyanoacrylate
Transparent
No SVHC (25-Jun-2020)
Power Flex
-
Humidity
Tube
Technical Docs (2)
Alternatives for POWER FLEX, 3G
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate