Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €66.950 |
10+ | €61.490 |
20+ | €59.080 |
Price for:Each
Minimum: 1
Multiple: 1
€66.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® SF 737 is an amber, low viscosity, solvent-free liquid activator designed to initiate the cure of LOCTITE toughened acrylic adhesives. The fixture time and cure speed achieved as a result of using LOCTITE SF 737 depend on the adhesive used, the substrate bonded, surface cleanliness and whether one or two surface activations is used.
- Substituted dihydropyridine chemical type
Technical Specifications
Adhesive Type
Acrylic
Viscosity
Low Viscosity
Volume
120ml
Product Range
SF 737
Adhesive Colour
Amber
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3082