Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSF INITIATOR 1, 35ML
Order Code3438744
Technical Datasheet
Adhesive TypeAcrylic
Adhesive Colour-
Viscosity-
Dispensing MethodBottle
Volume35ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE® SF INI1 is a single component, heptane/I.P.A solvent-based, non-CFC surface activator which was designed to promote speed of cure of LOCTITE acrylic adhesives. It has similar properties to LOCTITE activator 785, except for the solvent base.
- Activator is highly flammable
Technical Specifications
Adhesive Type
Acrylic
Viscosity
-
Volume
35ml
Product Range
-
Adhesive Colour
-
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3082