Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.340 |
3+ | €27.870 |
5+ | €26.770 |
Price for:Each
Minimum: 1
Multiple: 1
€30.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSF INITIATOR 5, 35ML
Order Code3438745
Technical Datasheet
Adhesive TypeAcrylic
Adhesive ColourAmber / Light Brown
ViscosityLow Viscosity
Dispensing MethodBottle
Volume35ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE® SF INI5 is an initiator formulated for use with LOCTITE structural acrylic adhesives. The initiator is solvent free hence no drying time is required and parts can be bonded immediately after the initiator is applied to the bonding surface. Fixture time and cure speed achieved as a result of using LOCTITE® SF INI5 depend on the adhesive used, the substrate bonded, surface cleanliness and whether one or two surface activation is used.
- Non-flammable
- Environmentally friendly
- Flexible initiator / adhesive ratio - consistent bond strength
- User friendly
- Requires no drying time
- Substituted dihydropyridine chemical type
- Amber to light brown liquid
- Low viscosity
Technical Specifications
Adhesive Type
Acrylic
Viscosity
Low Viscosity
Volume
35ml
Product Range
-
Adhesive Colour
Amber / Light Brown
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1