Print Page
76 In Stock
78 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.130 |
10+ | €20.470 |
20+ | €19.500 |
Price for:Each
Minimum: 1
Multiple: 1
€22.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
LOCTITE® SI 5900 is a low strength, moisture-cured, thixotropic silicone-based paste. Typical applications include stamped sheet metal covers (timing covers and oil sumps). It exhibits a rapid skin-over time of 15min and is suitable for gaps up to 1mm. As a single component it requires no mixing.
- Good oil resistance
- Withstands joint movement
- Adheres to metal, plastic, glass and ceramic materials
- Reduces migration of liquid after application
- Silicone-based gasketing product suitable for various substrates
Technical Specifications
Sealant Type
Oxime Silicone
Dispensing Method
Cartridge
Volume
50ml
Product Range
SI 5900
Sealant Applications
Sealing
Sealant Colour
Black
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1