Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No2221608
Order Code1837221
Also Known AsGTIN UPC EAN: 5099206010109
Technical Datasheet
No Longer Stocked
Product Overview
Logitech Trackman Marble Mouse is a mouse with a trackball design with a long, broad pal area. The gentle curves keeps your hand comfortable and supported all day, for both left and right handed use
- Marble™ technology means no need to move the mouse - simply roll the ball as you would a trackball
- Optical tracking for smooth operation; no mechanism to get stuck or dirty
- MouseWare® software to make working easier and faster
- For left or right hand usage
- USB 2.0 Interface
- Supports Win XP/Vista/7/8 and Mac OS X
Contents
Mouse, software and user guide
Technical Specifications
Connection Method
Wired
Mouse Type
Trackball
Mouse Colour
Grey, Silver
Computer Connector
USB
Mouse Size
Standard
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415