Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No910-002201
Order Code2931169
Also Known AsGTIN UPC EAN: 5099206027169
Technical Datasheet
23 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.640 |
| 5+ | €21.570 |
Price for:Each
Minimum: 1
Multiple: 1
€22.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOGITECH
Manufacturer Part No910-002201
Order Code2931169
Also Known AsGTIN UPC EAN: 5099206027169
Technical Datasheet
Connection MethodWireless - RF
Computer ConnectorUSB
Mouse TypeOptical
Mouse Size-
Mouse ColourBlack, Silver
Product Range-
SVHCTo Be Advised
Product Overview
- Reliable 3 button wireless mouse
- A comfy contoured design with soft rubber grips
- Advanced optical tracking engine
- Plug and forget nano sized USB receiver
- Up to 12 months battery life
- Supports Win XP/Vista/7/8 and Mac OS X 10.5 or later
Contents
Mouse, USB receiver, 1x AA battery and user guide
Technical Specifications
Connection Method
Wireless - RF
Mouse Type
Optical
Mouse Colour
Black, Silver
SVHC
To Be Advised
Computer Connector
USB
Mouse Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19