Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No920-002552
Order Code2931173
Also Known AsGTIN UPC EAN: 5099206020603
Technical Datasheet
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.740 |
Price for:Each
Minimum: 1
Multiple: 1
€26.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOGITECH
Manufacturer Part No920-002552
Order Code2931173
Also Known AsGTIN UPC EAN: 5099206020603
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Keyboard SizeStandard
Mouse TypeOptical
Keyboard ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Reliable keyboard and mouse set
- Low profile keyboard with standard layout
- Full size F-keys and numeric keypad
- Durable, spill resistant design
- High definition 3 button optical mouse
- Comfortable design suitable for either hand
- Plug and play USB interface
- Supports Win XP/Vista/7/8
Contents
Keyboard, mouse and user guide
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Keyboard Colour
Black
SVHC
To Be Advised
Computer Connector
USB
Mouse Type
Optical
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94