Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No960-000972
Order Code2931176
Also Known AsGTIN UPC EAN: 5099206045200
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €104.860 |
Price for:Each
Minimum: 1
Multiple: 1
€104.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOGITECH
Manufacturer Part No960-000972
Order Code2931176
Also Known AsGTIN UPC EAN: 5099206045200
Technical Datasheet
Accessory TypeWebcam
Resolution1920 x 1080 Pixels
Product Range-
SVHCTo Be Advised
Product Overview
Advanced webcam for Full-HD video calling; the first webcam to support H.264 with scalable video coding and UVC 1.5 encoding technology.
- Zeiss® glass lens with 90° field of view
- 4x Digital zoom whilst in Full-HD for exceptional levels of detail
- Skype for Business certified, optimised for Lync
- Dual stereo microphones
- Plug and play USB connectivity
- Tripod ready universal clip mounting
- Supports Win 7/8 and Mac OS 10.7+
- 3 Year manufacturer warranty
Contents
Webcam, privacy shutter and user guide
Technical Specifications
Accessory Type
Webcam
Product Range
-
Resolution
1920 x 1080 Pixels
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37