Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOGITECH
Manufacturer Part No960-001063
Order Code2675982
Also Known AsGTIN UPC EAN: 5099206064201
Technical Datasheet
139 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.040 |
Price for:Each
Minimum: 1
Multiple: 1
€25.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOGITECH
Manufacturer Part No960-001063
Order Code2675982
Also Known AsGTIN UPC EAN: 5099206064201
Technical Datasheet
Accessory TypeWebcam
Resolution3MP
Product Range-
Product Overview
Logitech HD Pro Webcam C270 brings HD video calling and capturing to the masses. The C270 has built-in software that enhances quality with 3 megapixel photos and Fluid Crystal technology, which gives you the best-possible video experience – even in low light and background noise – so you can focus on what matters
- Designed for simple, fast HD video calling
- HD video capture and calling with up to 1280x720p resolution
- Up to 3 megapixel (enhanced) still image capture
- RightLight™ technology automatically adjusts images for dim light conditions
- Built-in microphone with RightSound™
- Supports Win XP/Vista/7/8
Contents
Contents: Webcam and user guide
Technical Specifications
Accessory Type
Webcam
Product Range
-
Resolution
3MP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22