Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoDSSL-7-B-S
Order Code4540792
Product RangeDSSL Series
Technical Datasheet
23 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.510 |
| 5+ | €35.830 |
| 10+ | €32.640 |
| 20+ | €31.990 |
Price for:Each
Minimum: 1
Multiple: 1
€44.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoDSSL-7-B-S
Order Code4540792
Product RangeDSSL Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST-NO
Product RangeDSSL Series
No. of Switch Positions2 Position
Switch TerminalsSolder Lug
Contact Current Max80A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
Off-On
Product Range
DSSL Series
Switch Terminals
Solder Lug
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPST-NO
No. of Switch Positions
2 Position
Contact Current Max
80A
Contact Voltage DC Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05