Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoBFX10C10
Order Code4718864
Product RangeBFX10C Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.880 |
| 5+ | €15.810 |
| 10+ | €14.690 |
| 20+ | €13.560 |
| 50+ | €12.380 |
Price for:Each
Minimum: 1
Multiple: 1
€25.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoBFX10C10
Order Code4718864
Product RangeBFX10C Series
Technical Datasheet
For Use WithLovato BF160/BF400 Series Contactors
Auxiliary Contact Configuration1NO
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminationScrew
Product RangeBFX10C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Lovato BF160/BF400 Series Contactors
Auxiliary Contact Mounting
Front Mount
Product Range
BFX10C Series
Auxiliary Contact Configuration
1NO
Auxiliary Contact Termination
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10