Print Page
Image is for illustrative purposes only. Please refer to product description.
883 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.570 |
5+ | €8.820 |
10+ | €8.060 |
50+ | €7.840 |
100+ | €7.370 |
250+ | €7.170 |
Price for:Each
Minimum: 1
Multiple: 1
€9.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLPRS
Manufacturer Part NoANT-SS900
Order Code2096218
Technical Datasheet
Antenna TypeStubby
Frequency Min868MHz
Frequency Max915MHz
Antenna MountingSMA Connector
Gain-
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
Product Overview
- 868MHz to 915MHz compressed stubby antenna with SMA male straight connector
- Suitable for monitoring & telemetry applications
- 56mm x 8mm size
Applications
Wireless
Technical Specifications
Antenna Type
Stubby
Frequency Max
915MHz
Gain
-
Input Power
50W
Antenna Polarisation
Omni
Frequency Min
868MHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006