Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €48.410 |
5+ | €48.170 |
10+ | €48.160 |
50+ | €48.150 |
Price for:Each
Minimum: 1
Multiple: 1
€48.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLPRS
Manufacturer Part NoERA-ARDUINO-S900
Order Code2147162
Technical Datasheet
RF Modulation-
Data Rate Max115.2Kbps
Frequency Max915MHz
Sensitivity dBm-107dBm
Supply Voltage Min-
Supply Voltage Max5V
Transmit Power-
Module Interface-
Supply Current35mA
RF Transceiver Applications-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
This ‘shield’ allows Arduino boards to communicate wirelessly operating in the 868MHz (UK & Europe) & 915MHz (US) Industrial Scientific & Medical (ISM) bands. Host Arduino boards can send and receive (half duplex) up to 180 Bytes of data per packet that will be seamlessly delivered and presented to other hosts within range. There is no need for any complicated ‘bit balancing’ or elaborate coding schemes.
- Transmit, Receive & Busy LEDs
- Integral SMA Antenna connector
- Bi-directional link, no RF protocol software required
- Fine tune for optimum performance
- Up to 180 Bytes per packet
- Built-in Temperature Sensor
Applications
RF Communications, Wireless
Contents
ERA900TRS Transceiver & Antenna,2 x 6-pin Stackable Headers, 2 x 8-pin Stackable Headers
Technical Specifications
RF Modulation
-
Frequency Max
915MHz
Supply Voltage Min
-
Transmit Power
-
Supply Current
35mA
Product Range
-
Data Rate Max
115.2Kbps
Sensitivity dBm
-107dBm
Supply Voltage Max
5V
Module Interface
-
RF Transceiver Applications
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28