Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0906 UTP 101
Order Code2673236
Your Part Number
Technical Datasheet
55 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.480 |
| 5+ | €39.710 |
| 10+ | €36.930 |
| 25+ | €35.330 |
| 50+ | €34.190 |
| 100+ | €33.050 |
Price for:Each
Minimum: 1
Multiple: 1
€42.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0906 UTP 101
Order Code2673236
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position M12 Receptacle
Convert To Splitter5 Position M12 Plug, Receptacle
Adapter Body Colour-
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 0906 UTP 101 is a 5-pole Splitter/T-connector with one M12 male and two M12 female connectors. It is especially suitable for DeviceNet and CANopen modules with M12 bus connection.
- Suitable for DeviceNet and CANopen modules with M12 bus connection
- Current Rating: 4 A per outlet (max total 4 A)
- Voltage Rating: 60 V
- Contact Plating: Gold over pre-nickeled CuZn
- Housing Material: TPU molded body
- Coupling Nut: Brass, nickel-plated
Applications
Sensing & Instrumentation
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
5 Position M12 Receptacle
Adapter Body Colour
-
Product Range
-
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
5 Position M12 Plug, Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090719