Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No51645
Order Code1645257
Also Known AsFASBS 2 M12-5S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.260 |
5+ | €54.310 |
10+ | €52.350 |
25+ | €51.670 |
50+ | €51.110 |
100+ | €50.210 |
Price for:Each
Minimum: 1
Multiple: 1
€56.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No51645
Order Code1645257
Also Known AsFASBS 2 M12-5S
Technical Datasheet
Product Range-
Contact Termination TypeScrew
No. of Contacts5 Contact
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper, Zinc
Product Overview
The 51645 is a 5-pole T-connector with combined FIXCON/M12 sockets. It includes mounting hole. It has gold-plated CuZn contact and a TPU self-extinguishing insert.
- Nickel-plated CuZn receptacle shell and knurled screw
- FKM O-ring
- ≤5mΩ Contact resistance
- <gt/>10⁹Ω Insulation resistance
- IP67 Protection
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Screw
Connector Mounting
Panel Mount
Contact Material
Copper, Zinc
Gender
Receptacle
No. of Contacts
5 Contact
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055