Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBSM 8/LED 3
Order Code2673238
Product RangeASBSM Series
Technical Datasheet
2 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €104.900 |
| 5+ | €100.800 |
| 10+ | €96.080 |
| 25+ | €94.160 |
| 50+ | €92.240 |
| 100+ | €90.320 |
Price for:Each
Minimum: 1
Multiple: 1
€104.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBSM 8/LED 3
Order Code2673238
Product RangeASBSM Series
Technical Datasheet
Input Connection TypeM12 Connector - 12 Pole
No. of Ports8Ports
Output TypeM8 Connector - 3 Pole
No. of Output Ports8Ports
Product RangeASBSM Series
IP RatingIP67
Product Overview
The ASBSM 8/LED 3 is a M8 Pico pluggable miniature actuator/sensor Distribution Box with LED operation and function indicators. Top-entry, 4-ports, M8 socket, 3-poles, 1 signal per socket distribution box with M12 connection for the control cable. The housing is made of PBT with PA, self-extinguishing insert.
- ≤5mΩ Contact resistance
- IP67/NEMA 6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Input Connection Type
M12 Connector - 12 Pole
Output Type
M8 Connector - 3 Pole
Product Range
ASBSM Series
No. of Ports
8Ports
No. of Output Ports
8Ports
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149686