Print Page
Image is for illustrative purposes only. Please refer to product description.
853 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
10+ | €1.690 |
100+ | €1.500 |
500+ | €1.330 |
1000+ | €1.300 |
2500+ | €1.280 |
Price for:Each
Minimum: 1
Multiple: 1
€2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1502 03
Order Code1270966
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1502 03 from Lumberg is a 3.5mm, 2pole mono jack socket connector. The jack chassis socket are according to JIS C 6560 standard with break contact, solder terminals for printed circuit boards and back side mounting.
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polycarbonate GF
- Copper zinc, nickel/silver plated contact
- Mating with 1532 03, 1532 04, 1532 06 jack plugs
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1502 03
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082