Print Page
Image is for illustrative purposes only. Please refer to product description.
1,082 In Stock
750 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.410 |
| 10+ | €4.350 |
| 100+ | €4.150 |
| 250+ | €3.630 |
| 500+ | €3.560 |
| 1000+ | €3.480 |
Price for:Each
Minimum: 1
Multiple: 1
€5.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1614 19
Order Code2646488
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter2.1mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.6mm
Voltage Rating12VDC
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 1614 19 is a Power Supply Chassis Jack, straight version, with break contact and solder eyes, for back side mounting. Mates with power supply plugs 1633 02, NES/J 21, NES/J 21 W, NES/J 210, and XNES/J 210.
- Diameter opening 5.6 mm
- Diameter center pin 2.1 mm
- ≤30N Insertion force
- 3 to 30N Withdrawal force
- ≥5000 Mating cycles
- ≤50mΩ Contact resistance
- ≥100MΩ Insulation resistance
- -20°C to+70°C Temperature range
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12VDC
SVHC
Lead (25-Jun-2025)
Current Rating
500mA
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004