Print Page
Image is for illustrative purposes only. Please refer to product description.
2,806 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.360 |
10+ | €1.770 |
100+ | €1.520 |
250+ | €1.390 |
500+ | €1.320 |
1000+ | €1.250 |
Price for:Each
Minimum: 1
Multiple: 1
€2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1636 04
Order Code1216985
Technical Datasheet
Current Rating2A
Pin Diameter1mm
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter3.3mm
Barrel Outer Diameter5.5mm
Voltage Rating13.5V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1636 04 from Lumberg is a straight version power supply plug according to JEITA RC-5320A JSBP4 standard with solder terminals and bend protection.
- Outer diameter is 5.5mm
- Inner diameter is 3.3mm
- Centre diameter pin is 1mm
- Nominal power of 2A
- Nominal voltage is 13.5VDC
- Mating with 1613 09, 1613 10 power supply sockets
- Temperature range from -20°C to 70°C
Applications
Power Management, Industrial
Technical Specifications
Gender
Plug
Pin Diameter
1mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
3.3mm
Voltage Rating
13.5V
SVHC
No SVHC (21-Jan-2025)
Current Rating
2A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (3)
Alternatives for 1636 04
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814