Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
10+ | €0.858 |
100+ | €0.759 |
500+ | €0.709 |
1000+ | €0.673 |
Product Information
Product Overview
The 3611 02 K01 is a 2-pole Wire-to-board Connector, RAST 5 series, indirect mating with screw terminal. Lift clamp with protection against misplacing, interior locking and consecutive placement without loss of pitch. UL94V-2 rated polyamide insulating body, tin-plated contacts. Suitable for us with 3618, 361899, 361899-1, 361899-2, 361899-3, 3618-1, 3618-2, 3618-3, 3641, 364197, 3642, 3643, 3644, 3645, 3647, 3648, 3649, 3671, 367199, 3672, 367299, 3673, 367399, 3674, 367499, 3676, 3677, 3678, 3679, 3680, 3683 tab headers.
- 4.0mm² Solid wire
- 2.5mm² Stranded wire
- 2.5mm² Stranded wire with ferrule
- ≤5mΩ Contact resistance
- 10A Current rating
- 250VAC Voltage rating
- ≥2.6mm Creepage distance
- ≥2.6mm Clearance
- <gt/>10GΩ Insulation resistance
Applications
Industrial, Building Automation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RAST 5
Receptacle
Screw
1Rows
Tin Plated Contacts
Lead (21-Jan-2025)
2Contacts
5mm
1 Row
Cable Mount
Copper, Tin
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate