Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.130 |
10+ | €1.690 |
100+ | €1.490 |
500+ | €1.390 |
1000+ | €1.360 |
2500+ | €1.330 |
Price for:Each
Minimum: 1
Multiple: 1
€2.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKLB 1
Order Code1217014
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter2.5mm
Connector MountingChassis Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KLB 1 is a 2-pole Mono Audio Connector with break contact and solder eyes for back side mounting. UL94V-2 flame-rated polycarbonate insulating body, silver-plated contacts. The mono jack socket is suitable for use with KLS 1 and KLS 10 jack plugs. Designed according to JIS C 6560 JC25P2B standards.
- 5 to 20N Insertion force
- 4 to 20N Withdrawal force
- ≥5000 Mating cycles
- ≤20mΩ Contact resistance
- 0.5A Current rating
- 34VAC/DC Voltage rating
- ≥100MΩ Insulation resistance
Applications
Industrial, Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
2.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Chassis Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002