Print Page
Image is for illustrative purposes only. Please refer to product description.
4,467 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.440 |
10+ | €2.630 |
100+ | €1.940 |
250+ | €1.790 |
500+ | €1.750 |
1000+ | €1.720 |
Price for:Each
Minimum: 1
Multiple: 1
€3.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKLB 3
Order Code1217017
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Pin Diameter6.35mm
Connector MountingChassis Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The KLB 3 is a 3-pole Stereo Audio Connector with break contact and solder eyes for back side mounting. UL94V-2 flame-rated polycarbonate insulating body, silver-plated contacts. The stereo jack socket is suitable for use with KLS 3 and KLS 33 jack plugs. Designed according to JIS C 6560 JC63J3A standards.
- 5 to 30N Insertion force
- 5 to 30N Withdrawal force
- ≥5000 Mating cycles
- ≤50mΩ Contact resistance
- 2A Current rating
- 34VAC/DC Voltage rating
- ≥100MΩ Insulation resistance
Applications
Industrial, Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
Chassis Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for KLB 3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006078