Print Page
3,154 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.630 |
10+ | €2.900 |
100+ | €2.650 |
250+ | €2.390 |
500+ | €2.130 |
1000+ | €2.090 |
Price for:Each
Minimum: 1
Multiple: 1
€3.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The KLBR 4 from Lumberg is a 3.5mm, 3pole stereo jack socket connector. The angular version jack chassis socket are according to JIS C 6560 JC35J3Z with break contacts for printed circuit boards.
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polybutylene Terephthalate, UL94-V0 rated
- CuZn, nickel plated contact
- Mating with KLS 40, KLS 44, WKLS 40 jack plugs
- Temperature range from -30°C to 85°C
- Dimensions (LxWxD): 15.5 x 12 x 9mm
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
KLBR 4
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Alternatives for KLBR 4
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002