Print Page
284 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.240 |
10+ | €3.400 |
100+ | €2.050 |
250+ | €2.010 |
500+ | €1.970 |
1000+ | €1.930 |
Price for:Each
Minimum: 1
Multiple: 1
€4.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The KLS 13 from Lumberg is a 2.5mm, 3pole stereo jack plug connector. The straight version jack chassis plug are according to JIS C 6560 JC25P3 standard with bend protection and solder terminals.
- Rated current of 0.5A
- Rated voltage of 34VAC/VDC
- Insulating body material is polyoxymethylene
- CuZn, nickel plated contact
- Mating with KLB 13, 1501 02, 1501 03, 1501 04, 1501 05, 1501 06 jack sockets
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
2.5mm
Contact Plating
Nickel Plated Contacts
Product Range
KLS
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495