Print Page
Image is for illustrative purposes only. Please refer to product description.
2,945 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
10+ | €0.902 |
100+ | €0.812 |
500+ | €0.759 |
1000+ | €0.728 |
2500+ | €0.689 |
Price for:Each
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The KRE 02 is a 2-pole Screw Terminal Block, UL94V-2 flame-rated polyamide insulating body. Zinc/chromated steel lift clamp with protection against misplacing. And upright consecutive placement without loss of pitch.
- M2.6 Screw thread
- 0.4Nm Test tightening torque/screw
- ≥3.6mm Creepage distance
- ≥3.6mm Clearance
- CTI 600 Tracking resistance
Applications
Industrial, Building Automation
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
-
Conductor Area CSA
4mm²
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002