Print Page
Image is for illustrative purposes only. Please refer to product description.
486 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.650 |
10+ | €2.670 |
100+ | €2.400 |
250+ | €2.250 |
500+ | €2.160 |
1000+ | €2.030 |
Price for:Each
Minimum: 1
Multiple: 1
€3.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The KRE 10 is a 10-pole 15A wire-to-board Screw Terminal Block with through-hole right-angle block orientation. It has zinc-chromated steel lift clamp with protection against misplacing, pre-nickel-tin-plated CuZn wire protector, M2.6 size zinc-chromated steel screw and PA insulating body.
- Consecutive placement without loss of pitch
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
-
Conductor Area CSA
4mm²
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
10Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014