Print Page
1,033 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.890 |
10+ | €5.250 |
100+ | €5.150 |
250+ | €5.040 |
500+ | €4.940 |
1000+ | €4.830 |
Price for:Each
Minimum: 1
Multiple: 1
€7.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The KV40 is a 4-pole DIN Audio/Video Connector, straight version with threaded joint, ground contact and solder terminals. Polyamide insulating body, gold-plated contacts with long TPE bend protection. The KV socket is suitable for use with SFV, SGR, SGV, SV and WSV plugs. Designed according to the IEC 61076-2-106 standards.
- IP40 Protection rating
- <lt/>5.0N Insertion force/contact
- <gt/>1.2N Withdrawal force/contact
- ≤5mΩ Contact resistance
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
KV
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02354