Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoMC 100-50802
Order Code1217315
Also Known AsMC100-50802
Technical Datasheet
1,759 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
10+ | €0.944 |
100+ | €0.861 |
500+ | €0.803 |
1000+ | €0.763 |
Price for:Each
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoMC 100-50802
Order Code1217315
Also Known AsMC100-50802
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC 100-50802
8 Products Found
Product Overview
The MC 100-50802 is a 2-position 5.08mm pluggable Screw Terminal Block with PA insulating body, CuSn tin-plated contact, CuZn nickel-plated clamp, steel zinc-plated screw and screw wire connection method.
- UL94V-2 Flammability rating
- 0.5Nm Tightening screw torque
- M3 Screw
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
2Ways
Wire Size (AWG)
24AWG to 14AWG
Conductor Area CSA
-
Rated Current
16A
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032