Print Page
Image is for illustrative purposes only. Please refer to product description.
1,885 In Stock
5,900 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.821 |
| 50+ | €0.618 |
| 100+ | €0.544 |
| 250+ | €0.497 |
| 500+ | €0.471 |
| 1500+ | €0.462 |
Price for:Each
Minimum: 10
Multiple: 10
€8.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNES/J 25 BLACK
Order Code1200149
Technical Datasheet
Current Rating1A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NES/J 25 BLACK from Lumberg is a short, straight version power supply plug with solder terminals.
- Outer diameter is 5.5mm
- Inner diameter is 2.5mm
- Rated current is 1A
- Rated voltage is 12VDC
- 1614 10, 1614 15, NEB/J 25, NEB/J 25 C, NEB/J 25 R, NEK/J 250 mating power supply sockets
- Temperature range from -25°C to 70°C
- Body material is ABS (acrylonitrile butadiene styrene)
- CuZn with nickel plated contact
Applications
Power Management, Industrial
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Current Rating
1A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Alternatives for NES/J 25 BLACK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00164