Print Page
1,164 In Stock
1,250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.990 |
10+ | €5.210 |
100+ | €5.110 |
250+ | €5.000 |
500+ | €4.900 |
1000+ | €4.790 |
Price for:Each
Minimum: 1
Multiple: 1
€7.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SV30 from Lumberg is a 3 pole plug circular connector with threaded joint. This is a straight version plug with ground contact and solder terminals and has a long bend protection (TPE). The SV40 complies with IEC 61076-2-106.
- Rated current of 5A
- Rated voltage of 250VAC
- Wire cross section area of 0.75mm²
- Insulation material is polyamide GF
- Operating temperature range from -40°C to 85°C
- CuZn, silver and flash gold plated contact
- CuZn, pre-nickel and tin plated grounding spring
- CuZn, nickel plated housing and Knurled nut
- IP40 protection
- Mating with sockets KFR, KFV, KGR, KGV, KV, WKV
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
SV
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02074