Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.920 |
5+ | €17.910 |
10+ | €17.900 |
50+ | €12.830 |
100+ | €12.420 |
250+ | €12.010 |
Price for:Each
Minimum: 1
Multiple: 1
€17.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCM-S01602DSR/D
Order Code2062139
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeReflective
Character Size9.63mm
LCD Display TypeSTN
Module Size122mm x 44mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LCM-S01602DSR/D is an Alphanumeric LCD with reflective polarizer and STN fluid type.
- 5 x 8 Dots matrix
- 6:00 O'clock Viewing angle
- 1/16 Duty, 1/5 bias
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
9.63mm
Module Size
122mm x 44mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
No SVHC (17-Jan-2022)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045