Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.450 |
| 10+ | €2.110 |
| 25+ | €2.040 |
| 50+ | €1.980 |
| 100+ | €1.910 |
| 500+ | €1.840 |
Price for:Each
Minimum: 1
Multiple: 1
€3.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The LDT-M2806RI is a 7-segment 11-pin red Multiplexed LED Display with 0.28-inch 3 digit and grey font/white segments. The InfoVue LED display has common cathode connection. It operates at temperature range of 40 to 85°C.
- 650 to 700nm Wavelength range
Applications
Consumer Electronics
Technical Specifications
LED Colour
Red
Forward Voltage
1.7V
No. of Digits / Alpha
3
Common Connection
Common Anode
SVHC
No SVHC (17-Jan-2022)
Forward Current If
10mA
Luminous Intensity
6mcd
Character Size
7.1mm
Product Range
-
Technical Docs (1)
Alternatives for LDT-M2806RI
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00146