Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSML-LX1210SRSGC-TR
Order Code2062274
Product RangeQuasarBrite
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.334 |
10+ | €0.270 |
100+ | €0.193 |
500+ | €0.176 |
1000+ | €0.158 |
Price for:Each
Minimum: 5
Multiple: 5
€1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1210SRSGC-TR
Order Code2062274
Product RangeQuasarBrite
Technical Datasheet
Product RangeQuasarBrite
LED ColourRed, Green
Viewing Angle160°
Forward Voltage @ TestR 1.7V, G 2.2V
Wavelength / ColourR 660nm, G 565nm
Luminous Flux / Colour-
Forward Current @ Test / Colour-
Forward Current Max-
Power Dissipation PdR 80mW, G 65mW
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
QuasarBrite
Viewing Angle
160°
Wavelength / Colour
R 660nm, G 565nm
Forward Current @ Test / Colour
-
Power Dissipation Pd
R 80mW, G 65mW
SVHC
No SVHC (17-Jan-2022)
LED Colour
Red, Green
Forward Voltage @ Test
R 1.7V, G 2.2V
Luminous Flux / Colour
-
Forward Current Max
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032