Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.270 |
Price for:Each
Minimum: 1
Multiple: 1
€5.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSA-LXB20G14Y3I3W
Order Code1621507
Technical Datasheet
LED ColourGreen, Red, Yellow
No. of LEDs20LEDs
Forward Current / Colour-
Display Size50.7mm x 10.16mm
Luminous Intensity / Colour-
Forward Voltage / ColourR 2V, Y 2.1V, G 2.2V
Product Range-
Technical Specifications
LED Colour
Green, Red, Yellow
Forward Current / Colour
-
Luminous Intensity / Colour
-
Product Range
-
No. of LEDs
20LEDs
Display Size
50.7mm x 10.16mm
Forward Voltage / Colour
R 2V, Y 2.1V, G 2.2V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability