Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.820 |
10+ | €1.980 |
25+ | €1.800 |
50+ | €1.630 |
100+ | €1.450 |
500+ | €1.130 |
Price for:Each
Minimum: 1
Multiple: 1
€2.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH169SISUGW
Order Code2062356
Technical Datasheet
LED ColourGreen, Red
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current / Colour-
Luminous Intensity / ColourR 500mcd, G 200mcd
Forward Voltage / ColourR 2V, G 2.2V
Viewing Angle60°
Height7.24mm
Width7.24mm
Product Range-
Technical Specifications
LED Colour
Green, Red
LED Mounting
Through Hole
Forward Current / Colour
-
Forward Voltage / Colour
R 2V, G 2.2V
Height
7.24mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity / Colour
R 500mcd, G 200mcd
Viewing Angle
60°
Width
7.24mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000697