Print Page
Image is for illustrative purposes only. Please refer to product description.
140 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.163 |
| 10+ | €0.124 |
| 100+ | €0.0855 |
| 500+ | €0.0778 |
| 1000+ | €0.0711 |
Price for:Each
Minimum: 5
Multiple: 5
€0.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSH-LXH501
Order Code1653785
Technical Datasheet
For Use With5mm LED
Lamp Socket Size-
Accessory TypeLED Panel Indicator Holder
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSH-LXH501 is a LED Panel Indicator Holder made of nylon (UL94V-0). It is ideal for use with 5mm LEDs.
Applications
Industrial
Technical Specifications
For Use With
5mm LED
Accessory Type
LED Panel Indicator Holder
SVHC
No SVHC (25-Jun-2025)
Lamp Socket Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147