Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoL1SP-PRP0003500000
Order Code2769111
Product RangeLUXEON SunPlus 35
Technical Datasheet
845 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.100 |
| 10+ | €0.767 |
| 25+ | €0.737 |
| 50+ | €0.706 |
| 100+ | €0.527 |
| 500+ | €0.447 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL1SP-PRP0003500000
Order Code2769111
Product RangeLUXEON SunPlus 35
Technical Datasheet
Product RangeLUXEON SunPlus 35
LED ColourPurple
Wavelength Typ-
Viewing Angle115°
Luminous Flux @ Test-
Forward Current If Max300mA
Forward Current @ Test100mA
Forward Voltage @ Test2.8V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The L1SP-PRP0003500000 from Lumileds is a LUXEON SunPlus 35 line LED. This LED is engineered to deliver the precise wavelengths of light needed to improve crop yield. The LUXEON SunPlus series is purpose-built to enable ease of system design for horticulture applications. The LUXEON SunPlus series offers the only LED available today that are binned and tested based on photosynthetic photon flux (PPF).
- Purple (2.5% blue) colour LED
- 140° typical total included angle
- 115° typical viewing angle
- Forward voltage range from 2.7V to 3.1
- 300mA DC forward current
- Operating case temperature range from -40°C to 105°C
Applications
LED Lighting
Technical Specifications
Product Range
LUXEON SunPlus 35
Wavelength Typ
-
Luminous Flux @ Test
-
Forward Current @ Test
100mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
LED Colour
Purple
Viewing Angle
115°
Forward Current If Max
300mA
Forward Voltage @ Test
2.8V
Power Dissipation Pd
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005