Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoL202-3080033C30001
Order Code2834414
Product RangeLUXEON XR-3535L
Technical Datasheet
35 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €17.630 | 
| 5+ | €16.860 | 
| 10+ | €15.990 | 
Price for:Each
Minimum: 1
Multiple: 1
€17.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL202-3080033C30001
Order Code2834414
Product RangeLUXEON XR-3535L
Technical Datasheet
Product RangeLUXEON XR-3535L
LED Module TypeBoard + LED + Connector
LED ColourWhite
CCT3000K
Luminous Flux @ Test1403lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage-
Forward Current @ Test300mA
Power Module ConfigurationLinear
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
LUXEON XR-3535L series LED module optimized for lighting applications requiring LED linear array mounted on a rigid and thermally conductive substrate.
- 1320lumen offerings enabling efficiency to 142lm/W
- 3000K CCT with 80 CRI minimum
- 33 LEDs
- Super CEM3 PCB rigid substrate for mechanical robustness and efficient heat dissipation
- Two electrical connector options with snap-together or pushbutton terminal blocks
- Zhaga certified mechanical design for easy mounting and assembly
- UL-recognized component [E335118]
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LUXEON XR-3535L
LED Colour
White
Luminous Flux @ Test
1403lm
Power Rating
-
Forward Current @ Test
300mA
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
LED Module Type
Board + LED + Connector
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Linear
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025