Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoL218-3080024C30000
Order Code2834416
Product RangeLUXEON XR-3020
Technical Datasheet
60 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.470 |
| 5+ | €7.490 |
| 10+ | €6.500 |
| 50+ | €5.980 |
Price for:Each
Minimum: 1
Multiple: 1
€8.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL218-3080024C30000
Order Code2834416
Product RangeLUXEON XR-3020
Technical Datasheet
Product RangeLUXEON XR-3020
LED Module TypeBoard + LED
LED ColourWhite
CCT3000K
Luminous Flux @ Test1050lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage-
Forward Current @ Test200mA
Power Module ConfigurationLinear
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
LUXEON XR-3020 series ultra-slim linear LED module optimized for narrow (20mm wide) lighting applications.
- 1012lumen at 100mA/LED and 45°C board temperature
- 151lm/W for maximum light output and low power consumption
- 24 LEDs mounted on a CEM3 thermally conductive substrate
- 3000K CCT with 80 CRI minimum
- Uses the industry’s most compact, highest drive current 3V mid power LEDs-LUXEON 3020
- Greater than 50K hours LED lifetime (L70)
- 5 year limited warranty
- 280mm x 20mm dimension
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LUXEON XR-3020
LED Colour
White
Luminous Flux @ Test
1050lm
Power Rating
-
Forward Current @ Test
200mA
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
LED Module Type
Board + LED
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Linear
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025