Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoL2T0-4070012M00000
Order Code2834428
Product RangeLUXEON XR-TX
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL2T0-4070012M00000
Order Code2834428
Product RangeLUXEON XR-TX
Technical Datasheet
Product RangeLUXEON XR-TX
LED Module TypeBoard + LED + Connector
LED ColourWhite
CCT4000K
Luminous Flux @ Test3221lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage-
Forward Current @ Test700mA
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
LUXEON XR-TX series LED module optimized for lighting applications requiring high efficacy LED array mounted on a rigid and thermally conductive substrate. It is a versatile building block feature 12 LUXEON TX LEDs on a MCPCB substrate and electrical connectors.
- 4000K CCT with 70 CRI minimum
- IP66 rated
- 5 year limited warranty
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LUXEON XR-TX
LED Colour
White
Luminous Flux @ Test
3221lm
Power Rating
-
Forward Current @ Test
700mA
Operating Temperature Min
-40°C
LED Module Type
Board + LED + Connector
CCT
4000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Square
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025