Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoL2T0-5070012M00000
Order Code2834429
Product RangeLUXEON XR-TX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.050 |
| 5+ | €23.210 |
| 10+ | €22.020 |
| 50+ | €20.810 |
| 100+ | €19.670 |
Price for:Each
Minimum: 1
Multiple: 1
€24.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL2T0-5070012M00000
Order Code2834429
Product RangeLUXEON XR-TX
Technical Datasheet
Product RangeLUXEON XR-TX
LED Module TypeBoard + LED + Connector
LED ColourWhite
CCT5000K
Luminous Flux @ Test3260lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage-
Forward Current @ Test700mA
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
LUXEON XR-TX series LED module optimized for lighting applications requiring high efficacy LED array mounted on a rigid and thermally conductive substrate. It is a versatile building block feature 12 LUXEON TX LEDs on a MCPCB substrate and electrical connectors.
- 5000K CCT with 70 CRI minimum
- IP66 rated
- 5 year limited warranty
Technical Specifications
Product Range
LUXEON XR-TX
LED Colour
White
Luminous Flux @ Test
3260lm
Power Rating
-
Forward Current @ Test
700mA
Operating Temperature Min
-40°C
LED Module Type
Board + LED + Connector
CCT
5000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Square
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025