Print Page
88 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.550 |
10+ | €1.880 |
25+ | €1.850 |
50+ | €1.820 |
100+ | €1.710 |
Price for:Each
Minimum: 1
Multiple: 1
€2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXZ1-PB01-0048
Order Code2148790
Product RangeLUXEON Z
Technical Datasheet
COB ColourBlue
Colour Rendering Index Max-
Power Rating48mW
Luminous Flux @ Test-
Forward Current @ Test-
Viewing Angle125°
Forward Voltage VF Typ3.5V
Nominal CCT (K)-
COB Length1.7mm
COB Width1.3mm
Opto Case Style-
Lumens / Watt @ Current Test50lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeSquare
Height0.66mm
Product RangeLUXEON Z
Product Overview
The LXZ1-PB01-0048 is a blue Broad Portfolio LED enable never before seen lumen density, flexibility and freedom of design. The LUXEON Z series LED including Lime enabling highly efficient colour mixing by providing a convenient above-black body colour point with optical standalone efficacy. Industry's leading lm/mm² for high flux density solutions. It has highest degree of design flexibility. Superior colour mixing and beam control through choice of optics. It enables linear, rectangular and circular customizable light sources. It has up to 1A maximum drive current.
- 2.2mm² micro footprint
- Undomed
- Tested and Binned at 500mA
Applications
LED Lighting
Technical Specifications
COB Colour
Blue
Power Rating
48mW
Forward Current @ Test
-
Forward Voltage VF Typ
3.5V
COB Length
1.7mm
Opto Case Style
-
Light Emitting Surface
-
Lens Shape
Square
Product Range
LUXEON Z
Colour Rendering Index Max
-
Luminous Flux @ Test
-
Viewing Angle
125°
Nominal CCT (K)
-
COB Width
1.3mm
Lumens / Watt @ Current Test
50lm/W
Lens Type
-
Height
0.66mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02