Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.757 |
50+ | €0.675 |
100+ | €0.595 |
250+ | €0.543 |
500+ | €0.472 |
2000+ | €0.463 |
6000+ | €0.454 |
Price for:Each
Minimum: 5
Multiple: 5
€3.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUX
Manufacturer Part No6240-99-995-1233
Order Code1139187
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBA9s
Bulb SizeT-2
MSCP0.95
Average Bulb Life3000h
Product Range-
Product Overview
The 6240-99-995-1233 is a 24V Miniature Lamp with BA9s base. The BA9S lamp base with T2 bulb, 3000 hours average bulb life.
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
T-2
Average Bulb Life
3000h
Lamp Base Type
BA9s
MSCP
0.95
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002